Xicon 41FJ020 technical specifications.
| Height | 57.15mm |
| Length | 66.81mm |
| Termination | Wire Leads |
| Width | 57.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FJ020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.