The 42TL Series Audio Transformer features a primary impedance of 500R and a secondary impedance of 8R. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The transformer is packaged in bulk and is RoHS compliant. It measures 12.7mm in height, 15mm in length, and 15mm in width. The transformer is unshielded and has a termination type of through hole.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Primary Impedance | 500R |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |