The 42TL Series Unshielded Audio Transformer is a passive component designed for use in audio applications. It features a primary impedance of 10kR and a secondary impedance of 2kR. The transformer is RoHS compliant and has a maximum operating temperature of 80°C, with a minimum operating temperature of -30°C. It is available in a bulk packaging option and is designed for through hole termination. The transformer is unshielded, making it suitable for applications where electromagnetic interference is not a concern.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 2kR |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |