General Purpose Audio Transformer, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 1.2kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |