The 42TL004-RC audio transformer from Xicon features a primary impedance of 200R and a secondary impedance of 8R. It has a RoHS compliant package and is available in a quantity of 100. The transformer is designed for use in audio applications and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is also shielded and has a termination type of through hole.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 200R |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |