The 42TL006-RC is a RoHS compliant audio transformer with 100V isolation voltage. It measures 12.7mm in height, 15mm in length, and 15mm in width. Available in quantities of 100, this transformer is suitable for use in applications where unshielded transformers are acceptable. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |