The 42TL008-RC is a RoHS compliant audio transformer with a primary impedance of 800R and a secondary impedance of 8R. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The transformer is available in a package quantity of 100 and features a through hole termination. It is unshielded and has a height of 12.7mm, length of 15mm, and width of 15mm.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 800R |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |