The 42TL009-RC is a general-purpose audio transformer with a primary impedance of 500R and an isolation voltage of 100V. It measures 12.7mm in height and 15mm in length and width. The transformer operates within a temperature range of -30°C to 80°C and is compliant with RoHS regulations. It is available in bulk packaging and features unshielded construction.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Primary Impedance | 500R |
| RoHS Compliant | Yes |
| Secondary Impedance | 500R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |