The 42TL Series Audio Transformer from Xicon features a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a primary impedance of 10kR and a secondary impedance of 5kR. The transformer is available in a package quantity of 100 and is designed for through hole mount. It has a height of 12.7mm, a length of 15mm, and a width of 15mm, with an isolation voltage of 100V.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 5kR |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |