The 42TL Series transformer is a RoHS compliant, unshielded component with a package quantity of 100. It measures 12.7mm in height, 15mm in length, and 15mm in width. The transformer features a through hole termination and operates within a standard environment, with an isolation voltage of 100V.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |