The 42TL024-RC is a RoHS compliant unshielded audio transformer with 100V isolation voltage. It is available in a quantity of 1000 units. The transformer has a height of 12.7mm, length of 15mm, and width of 15mm. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |