The 42TL Series Audio Transformer features a primary impedance of 17kR and an isolation voltage of 100V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The transformer is available in a package quantity of 1000 units and is compliant with RoHS regulations. It is designed for use in audio applications and has a width and length of 15mm, with a height of 12.7mm.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Primary Impedance | 17kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 1kR |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |