The 42TL Series Audio Transformer is a RoHS compliant, unshielded, through hole mounted component with a primary impedance of 500R and a secondary impedance of 16R. It features an isolation voltage of 100V and operates within a temperature range of -30°C to 80°C. This transformer is suitable for use in various applications, including audio systems.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 500R |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |