The 42TL030-RC is a general-purpose audio transformer with a primary impedance of 100R and secondary impedance of 100R. It has an isolation voltage of 100V and operates within a temperature range of -30°C to 80°C. The transformer is available in a bulk packaging and is RoHS compliant. It is designed for through-hole mounting and is unshielded.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Primary Impedance | 100R |
| RoHS Compliant | Yes |
| Secondary Impedance | 100R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |