The 42TL031-RC is a RoHS compliant audio transformer with a primary impedance of 600R and a secondary impedance of 100R. It has a height of 12.7mm and a length of 15mm, with a width of 15mm. The transformer operates within a temperature range of -30°C to 80°C and is suitable for use in applications requiring 100V isolation. It is available in bulk packaging and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 100R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |