Xicon 42TU013-RC technical specifications.
| Height | 18.8mm |
| Isolation Voltage | 100V |
| Length | 24.89mm |
| Packaging | Bulk |
| Primary Impedance | 1kR |
| Secondary Impedance | 8R |
| Series | 42TU |
| Termination | Radial |
| Width | 18.29mm |
| Frequency Range | 300 Hz to 3.4 kHz |
| Primary Impedance | 1 kOhms |
| Secondary Impedance | 8 Ohms |
| Isolation Voltage | 100 VDC |
| Number of Channels | 1 Channel |
| Power Rating | 460 mW |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42TU013-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.