Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.5Ohm DCR 0805
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 0.9mm |
| Impedance | 1kR |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Resistance | 1000R |
| Series | SB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |