The 0805 50V 10% X7R Ceramic Capacitor is a surface mount capacitor with a capacitance of 0.033uF. It has a maximum operating temperature range of -55 to 125 degrees Celsius and is constructed with a ceramic chip case style. The capacitor has a termination style of pad and a height of 1 millimeter. It is suitable for standard applications and is not intended for microwave use.
Xicon CC501B333K/REEL technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xicon CC501B333K/REEL to view detailed technical specifications.
No datasheet is available for this part.