This ceramic chip capacitor has a capacitance of 470pF and a DC rated voltage of 50VDC with a tolerance of 10%. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Xicon CC501B471K/REEL technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xicon CC501B471K/REEL to view detailed technical specifications.
No datasheet is available for this part.