The Xicor X1286A8 is a commercial-grade real time clock timer IC with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a dual terminal position. The device operates within a supply voltage range of 2.7 to 5.5 volts and has a maximum clock frequency of 32.768 kHz. It is available in an 8-pin SOIC-8 package with a width of 5.27mm and a length of 5.31mm. The X1286A8 is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
Xicor X1286A8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 5.27 |
| Length | 5.31 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |