The X2210DMB is a dual 64Kb non-volatile SRAM IC from Xicor, featuring 18 terminals and a maximum access time of 300ns. Operating over a temperature range of -55 to 125°C, this device is suitable for military-grade applications. The X2210DMB is packaged in a DIP format, making it suitable for through-hole mounting. Compliance includes screening levels 38535Q/M, 38534H, and 883B.
Xicor X2210DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Temperature Grade | MILITARY |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | NON-VOLATILE SRAM |
| Access Time-Max | 300 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.