Sign in to ask questions about the Xicor X2212DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicor X2212DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | NON-VOLATILE SRAM |
| Access Time-Max | 300 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X2212DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.