The Xicor X24645P is a commercial-grade 5V EEPROM with a maximum operating temperature of 70°C. It has 8192 words of memory and a maximum clock frequency of 0.1 MHz. The device operates on a supply voltage between 4.5V and 5.5V, with a maximum current draw of 0.003A. It is available in an 8-pin DIP package.
Sign in to ask questions about the Xicor X24645P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicor X24645P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 10.03 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X24645P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.