The X24C08S14I is an industrial-grade serial EEPROM from Xicor, featuring a 1024-word memory capacity and a maximum clock frequency of 100 kHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a low standby current of 5nA and a maximum supply current of 3μA. It is available in a plastic SOIC-14 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicor X24C08S14I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicor X24C08S14I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X24C08S14I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.