The X24C16S14 is a commercial temperature EEPROM from Xicor with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 3mA. It features 2048 words of memory and a serial interface. The device is packaged in a plastic SOIC-14 package and operates over a temperature range of 0 to 70 degrees Celsius.
Xicor X24C16S14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X24C16S14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.