The Xicor X24C16S8 is a commercial temperature EEPROM IC with a supply voltage range of 2.7V to 5.5V and a maximum operating temperature of 70 degrees Celsius. It features 2048x8 bits of memory and a serial interface. The device is packaged in a SOIC-8 plastic package with a width of 3.9mm and a length of 4.9mm. The X24C16S8 operates at a maximum clock frequency of 400 kHz and has a maximum standby current of 0.05 microamps.
Xicor X24C16S8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X24C16S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.