This 64Kbit serial EEPROM from Xicor features a commercial temperature grade and operates within a supply voltage range of 2.7V to 5.5V. The device has 2048 words of memory and a maximum clock frequency of 0.4 MHz. It is available in a plastic SOIC-8 package with a width of 3.9mm and a length of 4.9mm. The device is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | unknown |
| Military Spec | False |