This 8-pin industrial SRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a maximum supply current of 0.01A and a maximum standby current of 0.00005A. The access time is maximally 375ns, and it has 16 words of memory.
Xicor X24C44PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 10.03 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 375 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X24C44PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.