The X24C44ST1 is a commercial temperature 16Kb serial SRAM IC from Xicor. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum access time of 375ns. The device is packaged in a SOIC-8 package and has a width of 3.9mm and a length of 4.9mm. It is designed for use in a variety of applications, including industrial and commercial systems.
Xicor X24C44ST1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Access Time-Max | 375 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X24C44ST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.