The Xicor X24C45PI is an industrial-grade non-volatile SRAM IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 10 microamps. The device has a single serial port and a memory capacity of 16 words. It operates at a maximum access time of 375 nanoseconds and has a standby current of 0.005 microamps. The X24C45PI is packaged in a plastic DIP-8 package with dimensions of 7.62 millimeters in width and 10.03 millimeters in length.
Sign in to ask questions about the Xicor X24C45PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicor X24C45PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 10.03 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 375 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X24C45PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.