The X25097ST4 is a commercial temperature EEPROM memory IC from Xicor with a supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 70 degrees Celsius. It features a serial interface and a memory capacity of 1024 words. The device is packaged in a plastic SOIC-8 package with a width of 3.9mm and a length of 4.9mm. The X25097ST4 is a single-function device with a minimum operating temperature of 0 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Xicor X25097ST4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.