This commercial temperature EEPROM IC from Xicor features 2048 words of memory with a serial interface. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 5uA. The device is packaged in a plastic SOIC-8 package and has a maximum clock frequency of 2 MHz. It is suitable for use in applications where a high level of data integrity is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicor X25160S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicor X25160S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X25160S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.