The X2816CJ-15 is a commercial temperature EEPROM from Xicor with a maximum operating temperature of 70°C. It features a parallel interface and a memory capacity of 2048 words, with 2000 words available for code storage. The device operates from a supply voltage of 4.5 to 5.5V, with a maximum supply current of 0.11A. The X2816CJ-15 is packaged in a plastic LCC-32 package with a width of 11.43mm and a length of 13.97mm.
Xicor X2816CJ-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.05 |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X2816CJ-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.