The X2816CP-90 is a commercial-grade EEPROM IC from Xicor, featuring 2048 words of memory and a maximum supply current of 0.11A. It operates within a temperature range of 0 to 70 degrees Celsius and is available in a plastic DIP-24 package. The device is designed to work with a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Xicor X2816CP-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Length | 31.685 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.05 |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X2816CP-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.