The X2864AD-20 is a commercial temperature EEPROM with 8192 words of memory, accessed in parallel. It operates from a 5V supply voltage and has a maximum access time of 200ns. The device is packaged in a 28-pin DIP and has a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Xicor X2864AD-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.