The X2864AD-25 is a 28-pin dual EEPROM IC from Xicor. It operates within a commercial temperature range of 0 to 70 degrees Celsius. This device features a maximum access time of 250 microseconds and a supply voltage range of 4.75 to 5.25 volts. The X2864AD-25 is available in a DIP28 package, measuring 15.24 millimeters in width and 37.15 millimeters in length. It has a memory capacity of 8192 words, with 8000 words of code space.
Checking distributor stock and pricing after the page loads.
Xicor X2864AD-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.