The X2864AD-45 is a 28-pin dual EEPROM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.25V, and a minimum supply voltage of 4.75V. The device is packaged in a DIP28 package with a width of 15.24mm and a length of 37.15mm.
Checking distributor stock and pricing after the page loads.
Xicor X2864AD-45 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 450 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.