The X2864ADM-35 is a 28-pin dual-in-line package (DIP) EEPROM IC from Xicor. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The device has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. It features a 8192-word memory capacity and an access time of up to 350ns. The X2864ADM-35 is a parallel EEPROM IC, suitable for applications requiring high-speed data storage and retrieval.
Checking distributor stock and pricing after the page loads.
Xicor X2864ADM-35 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.15 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 350 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.