The X2864ADM-45 is a 28-pin DIP military-grade EEPROM IC from Xicor. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 4.5-5.5V. The device has a maximum access time of 450ns and stores 8192 words of data. It is available in a DIP28 package type.
Checking distributor stock and pricing after the page loads.
Xicor X2864ADM-45 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.15 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 450 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.