The X2864AJ-45 is a commercial temperature EEPROM memory IC with a supply voltage of 5V. It features a quad package with 32 terminals and a maximum operating temperature of 70°C. The device has a maximum access time of 450ns and a memory capacity of 8192 words. The X2864AJ-45 is suitable for use in a variety of applications, including industrial control systems and consumer electronics.
Checking distributor stock and pricing after the page loads.
Xicor X2864AJ-45 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 450 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.