This commercial temperature EEPROM IC has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a 5V supply voltage with a maximum of 5.25V and a minimum of 4.75V, and a maximum supply current of 0.14A. The IC has 8192 words of memory and an access time of 200ns. It is packaged in a hermetic sealed CERDIP-28 package.
Checking distributor stock and pricing after the page loads.
Xicor X2864BD-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Length | 37.15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.14 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.