The Xicor X2864BJ-15 is a 32-bit quad-SPI EEPROM with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a commercial temperature grade and a JEDEC package code of R-PQCC-J32. The device has a supply voltage range of 4.75 to 5.25 volts and a maximum access time of 150 nanoseconds. It is available in a quad-terminal package with a width of 11.43 millimeters and a length of 13.97 millimeters.
Checking distributor stock and pricing after the page loads.
Xicor X2864BJ-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.