The X28C010DMB-12 is a 32K EEPROM memory IC from Xicor, operating within a 4.5 to 5.5V supply voltage range and consuming up to 0.05mA of current. This device features a maximum access time of 120ns and is available in a hermetically sealed Cerdip-32 package. It is designed to operate within a temperature range of -55 to 125 degrees Celsius, making it suitable for military-grade applications. The X28C010DMB-12 is compliant with screening level 38535Q/M and 38534H, and also meets the requirements of MIL-STD-883B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicor X28C010DMB-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 120 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X28C010DMB-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.