This hermetically sealed, 32-pin CERDIP-32 EEPROM IC from Xicor operates within a -55°C to 125°C temperature range. It features a 5V nominal supply voltage with a maximum of 5.5V and minimum of 4.5V. The device has a maximum supply current of 0.05mA and a maximum standby current of 0.0005mA. The EEPROM IC has a 131072-word capacity with 128000 words of code and a 200ns maximum access time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicor X28C010DMB-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 200 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X28C010DMB-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.