The X28C16J is a commercial temperature EEPROM from Xicor with a maximum operating temperature of 70 degrees Celsius. It features a 5V supply voltage and a maximum supply current of 0.04A. The device has 2048 words of memory, with 2000 words available for code. It operates in parallel mode and has a maximum access time of 300 nanoseconds. The X28C16J is packaged in a QCCJ package and is suitable for commercial temperature applications.
Xicor X28C16J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 300 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.