This 1Mbit EEPROM memory IC is designed for parallel operation and has a supply voltage range of 4.5 to 5.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a maximum supply current of 0.06A and a maximum standby current of 0.0005A. It also has a maximum access time of 250ns and a memory capacity of 32768 words.
Xicor X28C256DMB-25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.15 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 250 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Xicor X28C256DMB-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.