The X28C256P-25 is a 28Kbit EEPROM memory IC with a parallel interface. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a maximum supply current of 0.06A and a maximum standby current of 0.0005A. It features a maximum access time of 250ns and a memory capacity of 32768 words, with 32000 words of code. The X28C256P-25 is packaged in a plastic DIP-28 package and has a commercial temperature grade, with an operating temperature range of 0 to 70 degrees Celsius.
Xicor X28C256P-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Length | 36.45 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 250 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X28C256P-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.