The X28C64JM-20 is a 32Kbit EEPROM memory IC from Xicor, featuring a parallel interface and a maximum operating temperature of 125C. It has a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.06A. The device is packaged in a plastic LCC-32 package and has a standby current of 0.0002A. It offers an access time of up to 200ns and is suitable for use in military-grade applications.
Xicor X28C64JM-20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X28C64JM-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.