The X28C64K-12 is a 28-pin commercial temperature EEPROM IC from Xicor. It operates at a supply voltage of 4.5 to 5.5V with a maximum current of 60uA. The device has a memory capacity of 64Kb and a maximum access time of 120ns. It is available in a PGA-28 package and is suitable for commercial temperature applications.
Xicor X28C64K-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| Width | 14 |
| Length | 16.51 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.