This 32Kbit EEPROM memory IC features a parallel interface and operates at a supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a QCCJ package and has a commercial temperature grade. It draws a maximum supply current of 0.06A and has a maximum standby current of 0.0005A. The access time is maximally 150ns.
Xicor X28HC256J-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X28HC256J-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.